-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0231
|
Newark | Cable - Cat7A, 4X2Xawg26/7, Pur Yellow, 100M Ring |Harting 09456000711 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,348.2200 / $1,618.9300 | Buy Now |
DISTI #
09456000711-ND
|
DigiKey | RJI CAB 8XAWG26/7 STRA.,100M-RIN Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$887.9800 | Buy Now |
DISTI #
617-09456000711
|
Mouser Electronics | Multi-Conductor Cables Cable - Cat7a, 4x2xAWG26/7, PUR yellow, 100m ring RoHS: Compliant | 0 |
|
$887.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks | 0 |
|
$787.4600 | Buy Now |
DISTI #
HRT09456000711
|
Heilind Electronics | CABLE - CAT7A, 4X2XAWG267, PUR | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09456000711
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09456000711
HARTING Technology Group
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |