-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tool And Machinery,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4933
|
Newark | Assembly Tool, Modular Connector, Crimp Tool Type:Hand, For Use With:Harting Ix Industrial Series Modular Connectors, Product Range:Ix Industrial Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Harting 09458000181 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.0500 / $298.7800 | Buy Now |
DISTI #
73AC8732
|
Newark | Assembly Tool, Modular Connector, Crimp Tool Type:Hand, For Use With:Harting Ix Industrial Series Modular Connectors, Product Range:Ix Industrial Series Rohs Compliant: Yes |Harting 09458000181 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$614.8300 / $777.3700 | Buy Now |
DISTI #
1195-8299-ND
|
DigiKey | IX INDUSTRIAL IDC TOOL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$447.4180 / $479.3800 | Buy Now |
DISTI #
617-09458000181
|
Mouser Electronics | Crimpers / Crimping Tools IDC Tool RoHS: Compliant | 11 |
|
$463.3900 / $479.3800 | Buy Now |
DISTI #
71528183
|
RS | Assembly Tool, Single wire-IDC, Cable Strain/Crimping, ix Industrial Series | HARTING 09458000181 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$479.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$458.9000 | Buy Now |
DISTI #
HRT09458000181
|
Heilind Electronics | IX INDUSTRIAL IDC TOOL | Americas - 0 in Stock |
|
$543.6154 / $569.9194 | Buy Now |
DISTI #
77785280
|
Verical | Assembly Tools, Hand Crimping Tool Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$547.4474 | Buy Now |
DISTI #
09458000181
|
TTI | Crimpers / Crimping Tools IDC Tool RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$459.5100 / $473.0600 | Buy Now |
DISTI #
09458000181
|
TME | Tool: for crimping, IDC,ix Industrial® Min Qty: 1 | 2 |
|
$426.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09458000181
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09458000181
HARTING Technology Group
Tool And Machinery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | TOOL AND MACHINERY |