-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tool And Machinery,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W3195
|
Newark | Rji Gigalink Cat6A Assembly Tool, Crimp Tool Type:Ratchet, For Use With:Harting 28-24Awg Rj Industrial Gigalink Cat 6A Connectors, Product Range:- Rohs Compliant: Yes |Harting 09458000520 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$383.8500 / $485.3200 | Buy Now |
DISTI #
1195-3550-ND
|
DigiKey | TOOL HAND CRIMPER MODULAR SIDE Min Qty: 1 Lead time: 8 Weeks Container: Box |
4 In Stock |
|
$311.9284 / $345.3500 | Buy Now |
DISTI #
617-09458000520
|
Mouser Electronics | Crimpers / Crimping Tools RJI GIGALINK CAT6A ASSEMBLY TOOL RoHS: Compliant | 13 |
|
$311.9200 / $330.6100 | Buy Now |
DISTI #
70338240
|
RS | Crimp Tool, Used With Gigalink Connectors, Cat6A, Yellow | HARTING 09458000520 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$321.1800 / $345.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$286.5000 | Buy Now |
DISTI #
HRT09458000520
|
Heilind Electronics | HARTING RJ INDUSTRIAL GIGALI NK CAT. 6A ASSY TOOL | Americas - 0 in Stock |
|
$339.3846 / $367.6667 | Buy Now |
DISTI #
77778562
|
Verical | Assembly Crimp Tool, For RJ Connectors Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$329.7681 | Buy Now |
DISTI #
09458000520
|
TTI | Crimpers / Crimping Tools RJI GIGALINK CAT6A ASSEMBLY TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$320.3100 / $327.0900 | Buy Now |
DISTI #
09458000520
|
TME | Tool: for crimping, 09451511520, shielded, Cat: 6a Min Qty: 1 | 2 |
|
$236.1400 / $253.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09458000520
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09458000520
HARTING Technology Group
Tool And Machinery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | TOOL AND MACHINERY |