-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HPP V4 POWER EI-PFT 48V/12A 4P C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3709-ND
|
DigiKey | CONN 4POS CRIMP 12-20AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$29.7001 / $37.8900 | Buy Now |
DISTI #
617-09462954430
|
Mouser Electronics | Heavy Duty Power Connectors PPP MET REC 4POL 48V/12A CRMP 1.5QMM RoHS: Compliant | 0 |
|
$27.8600 / $37.8800 | Order Now |
DISTI #
70730919
|
RS | Heavy Duty Power Receptacle, Metal, 4-P, 48V/12A, 1.5Qmm, Han PushPull Series | HARTING 09462954430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2100 / $47.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.3400 | Buy Now |
DISTI #
HRT09462954430
|
Heilind Electronics | 4 POLE PANEL FEED, CRIMP | Americas - 3 in Stock |
|
$29.8889 / $40.5600 | Buy Now |
DISTI #
09462954430
|
TTI | Heavy Duty Power Connectors PPP MET REC 4POL 48V/12A CRMP 1.5QMM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.4000 / $30.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09462954430
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09462954430
HARTING Technology Group
HPP V4 POWER EI-PFT 48V/12A 4P C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |