Part Details for 09465000402 by HARTING Technology Group
Overview of 09465000402 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09465000402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3711-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2160 / $2.3500 | Buy Now |
DISTI #
617-09465000402
|
Mouser Electronics | Heavy Duty Power Connectors RJI PPP CRMP CNT FEM RoHS: Compliant | 80 |
|
$1.1300 / $2.2300 | Buy Now |
DISTI #
70448930
|
RS | Heavy Duty V4 Power Female Crimp Contact, 1.5mm2, AWG 16-14, Han PushPull Series | HARTING 09465000402 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 / $2.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1200 | Buy Now |
DISTI #
HRT09465000402
|
Heilind Electronics | HPP V4 POWER CRIMP CONT. FEMA LE 1,5MM | Americas - 63 in Stock |
|
$1.2656 / $1.7200 | Buy Now |
DISTI #
HRT09465000402
|
Interstate Connecting Components | HPP V4 POWER CRIMP CONT. FEMA LE 1,5MM | 21 |
|
$1.2656 / $1.7200 | Buy Now |