-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3680-ND
|
DigiKey | CONN PIN 18AWG CRIMP GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
80 In Stock |
|
$1.2160 / $2.3500 | Buy Now |
DISTI #
617-09465000407
|
Mouser Electronics | Heavy Duty Power Connectors HPP V4 Power crimp contact male 1,0mm2 RoHS: Compliant | 164 |
|
$1.2100 / $2.1500 | Buy Now |
DISTI #
70730922
|
RS | Heavy Duty V4 Power Male Crimp Contact, 1mm2, AWG 18, Han PushPull Series | HARTING 09465000407 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 37 |
|
$1.6100 / $2.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1200 | Buy Now |
DISTI #
HRT09465000407
|
Heilind Electronics | HPP V4 POWER CRIMP CONTACT MA LE 1,0MM | Americas - 0 in Stock |
|
$1.2656 / $1.7200 | Buy Now |
DISTI #
09465000407
|
TTI | Heavy Duty Power Connectors HPP V4 Power crimp contact male 1,0mm2 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09465000407
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09465000407
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |