-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5406
|
Newark | Rj Industrial Rj45 Cat5 Overmolded Patch Cable, Angled Top To Angled Bottom, Cable Type A 2X2Xawg22/1, Pvc Green, 0.5M |Harting 09470304001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8600 / $38.9900 | Buy Now |
DISTI #
09470304001-ND
|
DigiKey | CABLE MOD 6P4C PLUG-PLUG 1.64' Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.7620 | Buy Now |
DISTI #
617-09470304001
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 Cat5 Overmolded Patch Cable, angled top to angled bottom, cable type A 2x2xAWG22/1, PVC green, 0.5m RoHS: Compliant | 0 |
|
$36.4500 / $41.6200 | Order Now |
DISTI #
70730966
|
RS | Network Cable, Wt 77.00 g, Cable Lng 0.50 m, RJ45 Series | HARTING 09470304001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5200 / $51.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$28.9400 | Buy Now |
DISTI #
HRT09470304001
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT5 OVERMO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09470304001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09470304001
HARTING Technology Group
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |