-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0329
|
Newark | Rj Industrial Rj45 Cat5 Overmolded Patch Cable, Angled Bottom To Open Ended, Cable Type C Trailing 2X2Xawg22/7, Pur Green, 20M |Harting 09470400058 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.7000 / $198.1900 | Buy Now |
DISTI #
09470400058-ND
|
DigiKey | CABLE MOD 6P4C PLUG-CABLE 65.62' Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.6180 | Buy Now |
DISTI #
617-09470400058
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 Cat5 Overmolded Patch Cable, angled bottom to open ended, cable type C trailing 2x2xAWG22/7, PUR green, 20m RoHS: Compliant | 0 |
|
$165.6100 | Order Now |
DISTI #
70730999
|
RS | Network Cable, Wt 1291.00 g, Cable Lng 20.00 m, HARTING RJ Industrial Series | HARTING 09470400058 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$203.9500 / $273.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$153.2100 | Buy Now |
DISTI #
HRT09470400058
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT5 OVERMO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09470400058
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09470400058
HARTING Technology Group
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Manufacturer Series | 09470400 |