-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09472222004-ND
|
DigiKey | CBL 4POS MALE TO MALE 6.56' Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.9940 | Buy Now |
DISTI #
617-09472222004
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI M12Cord 4xAWG22/7outd 2xM12 - 2m RoHS: Compliant | 0 |
|
$71.9900 / $81.9900 | Order Now |
DISTI #
70731127
|
RS | Modular Cable Assembly, 2.00 m, 4 Conductors, Circular Connectors M12 Series | HARTING 09472222004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$89.9700 / $120.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$67.5900 | Buy Now |
DISTI #
HRT09472222004
|
Heilind Electronics | RJI M12CORD 4XAWG227OUTD 2XM12 | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09472222004
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09472222004
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |