Part Details for 09473434202 by HARTING Technology Group
Overview of 09473434202 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09473434202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5517
|
Newark | Rj Industrial Rj45 Dualboot Patch Cable, 4X22/7Awg, Pur Green, Crossover, 0,3M |Harting 09473434202 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6200 / $36.2500 | Buy Now |
DISTI #
1195-7741-ND
|
DigiKey | RJI 22/7 2XIP20MULTIPCRANCROSP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
17 In Stock |
|
$25.4270 / $29.0400 | Buy Now |
DISTI #
617-09473434202
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI 22/7 2XIP20 PUR 0.3M RoHS: Compliant | 0 |
|
$30.3200 / $38.6800 | Order Now |
DISTI #
70731184
|
RS | Network Cable | HARTING 09473434202 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8000 / $48.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$26.9000 | Buy Now |
DISTI #
HRT09473434202
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PA | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09473434202
09473434202 CAD Models
09473434202 Part Data Attributes:
|
09473434202
HARTING Technology Group
Buy Now
|
Compare Parts:
09473434202
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |