-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5570
|
Newark | Enet Cable, Rj45 Plug-Plug, Cat6A, 5M, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Yellow, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ftrohs Compliant: Yes |Harting 09474747115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$33.3800 / $45.0500 | Buy Now |
DISTI #
1195-3533-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
377 In Stock |
|
$26.8991 / $36.3200 | Buy Now |
DISTI #
617-09474747115
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CORD 4X2AWG 26/7 OVER 5.0m RoHS: Compliant | 59 |
|
$31.2200 / $40.1400 | Buy Now |
DISTI #
70104378
|
RS | RJ Industrial RJ45 DualBoot Patch Cable, Cat6 PUR yellow, halogen free, 5.0m | HARTING 09474747115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3 |
|
$38.8100 / $43.6100 | Buy Now |
DISTI #
HRT09474747115
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT6 P | Americas - 0 in Stock75 On Order |
|
$31.6250 / $40.4800 | Buy Now |
DISTI #
77779393
|
Verical | Assembly Other Cable RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$40.1240 / $59.3600 | Buy Now |
DISTI #
09474747115
|
TTI | Ethernet Cables / Networking Cables RJI CORD 4X2AWG 26/7 OVER 5.0m RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.2900 / $32.4300 | Buy Now |
DISTI #
9474747115
|
TME | Patch cord, S/FTP, 6, stranded, Cu, PUR, yellow, 5m, 26AWG, Cores: 8 Min Qty: 1 | 4 |
|
$32.1600 / $48.2400 | Buy Now |
DISTI #
44F5112
|
Bürklin Elektronik | System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 5 m, yellow Min Qty: 1 | 9 |
|
$29.1979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09474747115
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09474747115
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |