-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5631
|
Newark | Ppv14 Rj45 Met Pn Type A 22/1 Pvc 3.0M |Harting 09475656005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.7800 / $123.1000 | Buy Now |
DISTI #
09475656005-ND
|
DigiKey | CABLE MOD 6P4C PLUG-PLUG 9.84' Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.4440 | Buy Now |
DISTI #
617-09475656005
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CBL 4XAWG22/1 SOLI HAN PP M 3M RoHS: Compliant | 0 |
|
$115.4400 | Order Now |
DISTI #
70731663
|
RS | Network Cable, Wt 334.52 g, Cable Lng 3.00 m, RJ45 Series | HARTING 09475656005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$126.6800 / $169.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$95.1600 | Buy Now |
DISTI #
HRT09475656005
|
Heilind Electronics | PPV14 RJ45 MET PN TYPE A 221 P | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09475656005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09475656005
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |