Part Details for 09475656162 by HARTING Technology Group
Overview of 09475656162 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 09475656162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0502
|
Newark | Ppv14 Rj45 Met Pn Type C 22/19 Pur 1.0M |Harting 09475656162 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8900 / $52.4900 | Buy Now |
DISTI #
09475656162-ND
|
DigiKey | CABLE MOD 6P4C PLUG-PLUG 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.2520 | Buy Now |
DISTI #
617-09475656162
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI cord 4xAWG22/7, Torsion Han PP M, 1m | 0 |
|
$47.1900 / $51.4900 | Order Now |
DISTI #
70731691
|
RS | Network Cable | HARTING 09475656162 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$51.8500 / $69.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$38.9500 | Buy Now |
DISTI #
HRT09475656162
|
Heilind Electronics | PPV14 RJ45 MET PN TYPE C 2219 | Americas - 0 in Stock |
|
Buy Now |