-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0484
|
Newark | Rj Industrial Rj45 Cat6A Dualboot Patch Cable, Pur Yellow (4X2Xawg 26/7), 15.0M |Harting 09484747756150 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.7600 / $151.0200 | Buy Now |
DISTI #
09484747756150-ND
|
DigiKey | CABLE ASSEMBLY Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
13 In Stock |
|
$78.2621 / $97.1100 | Buy Now |
DISTI #
617-09484747756150
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Industrial RJ45 Cat6a DualBoot Patch Cable, PUR yellow (4x2xAWG 26/7), 15.0m RoHS: Compliant | 11 |
|
$78.2600 / $97.0600 | Buy Now |
DISTI #
73271211
|
RS | RJ Industrial RJ45 Cat6a DualBoot Patch Cable, PUR yellow (4x2xAWG 26/7), 15.0m | HARTING 09484747756150 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$97.7800 / $131.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$73.4600 | Buy Now |
DISTI #
HRT09484747756150
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT6A DUALB | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09484747756150
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09484747756150
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |