Part Details for 09486363751015 by HARTING Technology Group
Overview of 09486363751015 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09486363751015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0525
|
Newark | Rj Industrial Rj45 Cat6A Patch Cable, 4X2Xawg24/7, Etherrail Black, 1.5M |Harting 09486363751015 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.6700 / $106.4000 | Buy Now |
DISTI #
1195-09486363751015-ND
|
DigiKey | RJ INDUSTRIAL RJ45 CAT6A PATCH C Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.7880 | Buy Now |
DISTI #
73271258
|
RS | RJ Industrial RJ45 Cat6a Patch Cable, 4x2xAWG24/7, Etherrail black, 1.5m | HARTING 09486363751015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$52.1200 / $56.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$51.7600 | Buy Now |
DISTI #
HRT09486363751015
|
Heilind Electronics | RJ INDUSTRIAL RJ45 CAT6A PATCH | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09486363751015
09486363751015 CAD Models
09486363751015 Part Data Attributes:
|
09486363751015
HARTING Technology Group
Buy Now
|
Compare Parts:
09486363751015
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |