-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3496
|
Newark | Patch Cord, Rj45 Plug-Plug, Yel, 49.2Ft, Lan Category:Cat6A, Cat7, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Yellow, Cable Length - Metric:15M Rohs Compliant: Yes |Harting 09488547745150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$53.1300 | Buy Now |
DISTI #
1195-8881-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 49.21' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$66.1547 / $82.0900 | Buy Now |
DISTI #
617-09488547745150
|
Mouser Electronics | Ethernet Cables / Networking Cables VB RJ45 LaR DB RJ45 Cat.6A PUR 15m RoHS: Compliant | 9 |
|
$92.1100 / $97.5200 | Buy Now |
DISTI #
71816461
|
RS | RJ45 Cable Assembly VarioBoot, RJ45(Left-Right)-straight RJ45,Cat6a yellow,15mm | HARTING 09488547745150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$102.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$77.6300 | Buy Now |
DISTI #
HRT09488547745150
|
Heilind Electronics | CBL,VAR BT RJ45 L/R TO DB RJ45 CAT.6A PUR 15M | Americas - 0 in Stock |
|
$85.5231 / $94.8731 | Buy Now |
DISTI #
59204126
|
Verical | Cable Assembly Round 15m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$69.3285 / $76.4460 | Buy Now |
DISTI #
09488547745150
|
TME | Patch cord, S/FTP, 6a, stranded, Cu, PUR, yellow, 15m, 27AWG, Cores: 8 Min Qty: 1 | 0 |
|
$83.4500 / $124.2600 | RFQ |
DISTI #
3270532
|
element14 Asia-Pacific | PATCH CORD, RJ45 PLUG-PLUG, YEL, 49.2FT RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$101.8797 / $119.6449 | Buy Now |
DISTI #
3270532
|
Farnell | PATCH CORD, RJ45 PLUG-PLUG, YEL, 49.2FT RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 2 Days Container: Each | 7 |
|
$91.8465 / $114.3099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09488547745150
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488547745150
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |