-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0868
|
Newark | Rj Industrial Rj45 Dualboot Pushpull Patch Cable, Cat5E Frnc Gray, 2.5M |Harting 09488989595025 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5200 / $25.8500 | Buy Now |
DISTI #
1195-09488989595025-ND
|
DigiKey | RJ INDUSTRIAL RJ45 DUALBOOT PUSH Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7940 | Buy Now |
DISTI #
73276570
|
RS | RJ Industrial RJ45 DualBoot PushPull Patch Cable, Cat5e FRNC gray, 2.5m | HARTING 09488989595025 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1100 / $17.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$12.5800 | Buy Now |
DISTI #
HRT09488989595025
|
Heilind Electronics | RJ INDUSTRIAL RJ45 DUALBOOT PU | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09488989595025
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09488989595025
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |