Part Details for 09494-2-4039 by ebm-papst
Overview of 09494-2-4039 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09494-2-4039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5912-09494-2-4039
|
Mouser Electronics | Fan Accessories Fan Guard Grille for EC Series Centrifugal Blowers with Single Inlet, 120mm RoHS: Compliant | 0 |
|
$9.3400 / $12.5900 | Order Now |
DISTI #
70371725
|
RS | Fan Guard for 4.72" 120mm Fans, Steel Grill, Iron Frame | ebm-papst 09494-2-4039 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 107 |
|
$10.2700 / $12.8400 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Grill Guard 120mm Galvanized Steel | 0 |
|
$8.1100 / $14.5500 | Buy Now |
DISTI #
2475514
|
element14 Asia-Pacific | FINGER GUARD, STEEL, 120MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.7908 / $13.2208 | Buy Now |
DISTI #
2475514
|
Farnell | FINGER GUARD, STEEL, 120MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$9.2133 / $12.2844 | Buy Now |
|
Neutron USA | Fan Accessories Fan Guard for EC Series | 50 |
|
$59.3100 | Buy Now |