Part Details for 095-725-107-030 by Amphenol RF
Overview of 095-725-107-030 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-107-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6091
|
Newark | Smp Straight Plug To Smp Straight Plug Tflex 405 50 Ohm 3 Inches (76 Mm) |Amphenol Rf 095-725-107-030 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2500 / $46.0500 | Buy Now |
DISTI #
ARF2296-ND
|
DigiKey | CBL ASSY SMP PLUG TO PLUG 3" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
40 In Stock |
|
$31.7298 / $42.8500 | Buy Now |
DISTI #
71675736
|
RS | SMP Straight Plug to SMP Straight Plug on Tflex 405 cable, 3 inches | Amphenol RF 095-725-107-030 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.8200 / $51.9900 | RFQ |
DISTI #
AMR095-725-107-030
|
Heilind Electronics | SMP STRAIGHT PLUG TO SMP | Americas - 0 in Stock |
|
$38.3438 / $47.1588 | Buy Now |
|
Onlinecomponents.com | SMP Straight Plug to SMP Straight Plug on Tflex 405 cable 3 inches RoHS: Compliant | 0 |
|
$40.2300 / $58.3600 | Buy Now |
DISTI #
AMR095-725-107-030
|
Interstate Connecting Components | SMP STRAIGHT PLUG TO SMP | 0 |
|
$38.3438 / $47.1588 | Buy Now |
DISTI #
53954.1
|
TestEquity LLC | Amphenol RF 095-725-107-030 RF Cable, SMP Straight Plug to SMP Straight Plug, Times TFlex 405, 3" L, 50 Ohm | 0 |
|
$42.4400 | Buy Now |