Part Details for 095-725-107-040 by Amphenol RF
Overview of 095-725-107-040 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-107-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6092
|
Newark | Smp Straight Plug To Smp Straight Plug Tflex 405 50 Ohm 4 Inches (102 Mm) |Amphenol Rf 095-725-107-040 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9900 / $47.0000 | Buy Now |
DISTI #
ARF2297-ND
|
DigiKey | CBL ASSY SMP PLUG TO PLUG 4" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.8728 / $44.3900 | Buy Now |
DISTI #
71675737
|
RS | SMP Straight Plug to SMP Straight Plug on Tflex 405 cable, 4 inches | Amphenol RF 095-725-107-040 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$48.7900 / $53.0400 | RFQ |
DISTI #
AMR095-725-107-040
|
Heilind Electronics | SMP STRAIGHT PLUG TO SMP STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Straight Plug to SMP Straight Plug on Tflex 405 cable 4 inches RoHS: Compliant | 0 |
|
$41.0500 / $59.5500 | Buy Now |
DISTI #
095-725-107-040
|
TME | Cable, SMP,both sides, 0.102m, female, female, straight, straight Min Qty: 1 | 0 |
|
$43.3300 / $61.8900 | RFQ |
DISTI #
AMR095-725-107-040
|
Interstate Connecting Components | SMP STRAIGHT PLUG TO SMP STRAI | 0 |
|
Buy Now | |
DISTI #
53955.1
|
TestEquity LLC | Amphenol RF 095-725-107-040 RF Cable, SMP Straight Plug to SMP Straight Plug, Times TFlex 405, 4" L, 50 Ohm | 0 |
|
$42.6600 | Buy Now |