Part Details for 095-725-108-240 by Amphenol RF
Overview of 095-725-108-240 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-108-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6115
|
Newark | Smp Straight Plug To Smp Straight Plug 0.085 Hand Formable 50 Ohm 24 Inches (610 Mm) |Amphenol Rf 095-725-108-240 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3700 / $53.8400 | Buy Now |
DISTI #
ARF2294-ND
|
DigiKey | COAX CBL SMP TO SMP Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.6160 | Buy Now |
DISTI #
71675766
|
RS | SMP Straight Plug to SMP Straight Plug on .085 Conformable cable, 24 inches | Amphenol RF 095-725-108-240 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$55.9400 / $60.8000 | RFQ |
DISTI #
AMR095-725-108-240
|
Heilind Electronics | SMP STRAIGHT PLUG TO SMP STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Straight Plug to SMP Straight Plug on .085 Conformable cable 24 inches RoHS: Compliant | 1 Factory Stock |
|
$47.0200 / $68.2200 | Buy Now |
DISTI #
AMR095-725-108-240
|
Interstate Connecting Components | SMP STRAIGHT PLUG TO SMP STRAI | 0 |
|
Buy Now | |
|
Master Electronics | SMP Straight Plug to SMP Straight Plug on .085 Conformable cable 24 inches RoHS: Compliant | 1 Factory Stock |
|
$47.0200 / $68.2200 | Buy Now |
DISTI #
53984.1
|
TestEquity LLC | Amphenol RF 095-725-108-240 RF Cable, SMP Straight Plug to SMP Straight Plug, Hand Formable, 24" L, 50 Ohm | 0 |
|
$48.8500 | Buy Now |