Part Details for 095-725-114-120 by Amphenol RF
Overview of 095-725-114-120 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-114-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2490
|
Newark | Rf Cable, Smpm Plug-R/A Plug, 12", Connector To Connector:Smpm Plug To 90° Smpm Plug, Coaxial Cable Type:0.085 Conformable, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-725-114-120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$13.5000 | Buy Now |
DISTI #
115-095-725-114-120-ND
|
DigiKey | CBL ASSY SMPM PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.6378 / $71.5200 | Buy Now |
DISTI #
AMR095-725-114-120
|
Heilind Electronics | SMPM RIGHT ANGLE PLUG TO SMPM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly 0.085 Semi-Rigid Conformable 0.305m SMPM to SMPM M-M Bag RoHS: Compliant | 0 |
|
$53.7400 / $77.9700 | Buy Now |
DISTI #
60334677
|
Verical | Cable Assembly 0.085 Semi-Rigid Conformable 0.305m SMPM to SMPM M-M Bag Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$16.9345 / $18.5968 | Buy Now |
DISTI #
095-725-114-120
|
TME | Cable, SMPM,both sides, 3.048m, female, female, angled 90° Min Qty: 1 | 0 |
|
$56.9000 / $81.2900 | RFQ |
DISTI #
AMR095-725-114-120
|
Interstate Connecting Components | SMPM RIGHT ANGLE PLUG TO SMPM | 0 |
|
Buy Now | |
DISTI #
095-725-114-120
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$46.0500 / $50.8800 | Buy Now |
DISTI #
3274704
|
element14 Asia-Pacific | RF CABLE, SMPM PLUG-R/A PLUG, 12" RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$54.7941 / $64.9918 | Buy Now |
DISTI #
3274704
|
Farnell | RF CABLE, SMPM PLUG-R/A PLUG, 12" RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 25 |
|
$57.7854 / $71.2615 | Buy Now |