Part Details for 095-725-114M200 by Amphenol RF
Overview of 095-725-114M200 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-114M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2500
|
Newark | Rf Cable, Smpm Plug-R/A Plug, 2M, Connector To Connector:Smpm Plug To 90° Smpm Plug, Coaxial Cable Type:0.085 Conformable, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-725-114M200 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.1100 / $115.8000 | Buy Now |
DISTI #
115-095-725-114M200-ND
|
DigiKey | CBL ASSY SMPM PLUG TO PLUG 6.6' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$120.1548 | Buy Now |
DISTI #
AMR095-725-114M200
|
Heilind Electronics | SMPM RIGHT ANGLE PLUG TO SMPM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly 0.085 Semi-Rigid Conformable 2m SMPM to SMPM M-M Bag RoHS: Compliant | 1 Factory Stock |
|
$97.1500 / $202.5200 | Buy Now |
DISTI #
AMR095-725-114M200
|
Interstate Connecting Components | SMPM RIGHT ANGLE PLUG TO SMPM | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly 0.085 Semi-Rigid Conformable 2m SMPM to SMPM M-M Bag RoHS: Compliant | 1 Factory Stock |
|
$97.1500 / $202.5200 | Buy Now |
DISTI #
54051.1
|
TestEquity LLC | Amphenol RF 095-725-114M200 RF Cable, SMPM Rt Angle Plug to SMPM Straight Plug, Hand Formable, 2m L, 50 Ohm | 0 |
|
$127.8500 | Buy Now |