Part Details for 095-725-115-110 by Amphenol RF
Overview of 095-725-115-110 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-115-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2509
|
Newark | Rf Cable, Smpm Plug-R/A Plug, 11", Connector To Connector:Smpm Plug To 90° Smpm Plug, Coaxial Cable Type:0.047" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:11", Cable Length - Metric:279Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-725-115-110 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.4800 / $69.2100 | Buy Now |
DISTI #
115-095-725-115-110-ND
|
DigiKey | CBL ASSY SMPM PLUG TO PLUG 11" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.6448 | Buy Now |
DISTI #
AMR095-725-115-110
|
Heilind Electronics | SMPM RIGHT ANGLE PLUG TO SMPM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly 0.047 Semi-Rigid Conformable 0.279m SMPM to SMPM M-M Bag RoHS: Compliant | 0 |
|
$54.7000 / $114.0200 | Buy Now |
DISTI #
AMR095-725-115-110
|
Interstate Connecting Components | SMPM RIGHT ANGLE PLUG TO SMPM | 0 |
|
Buy Now | |
DISTI #
095-725-115-110
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$51.8000 / $57.2500 | Buy Now |
DISTI #
54060.1
|
TestEquity LLC | Amphenol RF 095-725-115-110 RF Cable, SMPM Rt Angle Plug to SMPM Straight Plug, Hand Formable, 11" L, 50 Ohm | 0 |
|
$71.9900 | Buy Now |