Part Details for 095-725-118-048 by Amphenol RF
Overview of 095-725-118-048 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-118-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7635
|
Newark | Smp Right Angle Plug To Smp Straight Plug 0.085 Hand Formable 50 Ohm 48 Inches (1219 Mm) |Amphenol Rf 095-725-118-048 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4700 / $59.0400 | Buy Now |
DISTI #
115-095-725-118-048-ND
|
DigiKey | CBL ASSY SMP PLUG TO PLUG 4' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.7064 | Buy Now |
DISTI #
AMR095-725-118-048
|
Heilind Electronics | SMP RIGHT ANGLE PLUG TO SMP ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly SMP Right Angle Plug to SMP Straight Plug Hand Formable 0.085 Inch 48 in Length 50 Ohms RoHS: Compliant | 0 |
|
$51.5700 / $74.8200 | Buy Now |
DISTI #
AMR095-725-118-048
|
Interstate Connecting Components | SMP RIGHT ANGLE PLUG TO SMP ST | 0 |
|
Buy Now | |
DISTI #
095-725-118-048
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$44.1900 / $48.8400 | Buy Now |
DISTI #
54109.1
|
TestEquity LLC | Amphenol RF 095-725-118-048 RF Cable, SMP Rt Angle Plug to SMP Straight Plug, Hand Formable, 48" L, 50 Ohm | 0 |
|
$52.7000 | Buy Now |