Part Details for 095-725-119M400 by Amphenol RF
Overview of 095-725-119M400 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-119M400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7671
|
Newark | Smp Straight Plug To Smp Straight Plug 0.047 Hand Formable 50 Ohm 4 M (157.48 Inches) |Amphenol Rf 095-725-119M400 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.3100 / $136.2400 | Buy Now |
DISTI #
3937-095-725-119M400-ND
|
DigiKey | CBL ASSY SMP PLUG TO PLUG 4M Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$196.0565 / $242.3800 | Buy Now |
DISTI #
115-095-725-119M400-ND
|
DigiKey | CBL ASSY SMP PLUG TO PLUG 4M Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$141.3648 | Buy Now |
DISTI #
AMR095-725-119M400
|
Heilind Electronics | SMP STRAIGHT PLUG TO SMP STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly SMP Straight Plug to SMP Straight Plug Hand Formable 0.047 Inch 4 M Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$114.3000 / $238.2700 | Buy Now |
DISTI #
AMR095-725-119M400
|
Interstate Connecting Components | SMP STRAIGHT PLUG TO SMP STRAI | 0 |
|
Buy Now | |
DISTI #
095-725-119M400
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$108.2900 / $119.6300 | Buy Now |
|
Master Electronics | RF Cable Assembly SMP Straight Plug to SMP Straight Plug Hand Formable 0.047 Inch 4 M Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$114.3000 / $238.2700 | Buy Now |
DISTI #
54145.1
|
TestEquity LLC | Amphenol RF 095-725-119M400 RF Cable, SMP Straight Plug to SMP Straight Plug, Hand Formable, 4m L, 50 Ohm | 0 |
|
$131.3500 | Buy Now |