Part Details for 095-725-120-024 by Amphenol RF
Overview of 095-725-120-024 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-120-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7683
|
Newark | Smp Right Angle Plug To Smp Straight Plug 0.047 Hand Formable 50 Ohm 24 Inches (610 Mm) |Amphenol Rf 095-725-120-024 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9300 / $50.2900 | Buy Now |
DISTI #
115-095-725-120-024-ND
|
DigiKey | CBL ASSY SMP PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
5 In Stock |
|
$30.2929 / $40.9100 | Buy Now |
DISTI #
AMR095-725-120-024
|
Heilind Electronics | SMP RIGHT ANGLE PLUG TO SMP ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly SMP Right Angle Plug to SMP Straight Plug Hand Formable 0.047 Inch 24 in Length 50 Ohms RoHS: Compliant | 0 |
|
$41.5100 / $60.2200 | Buy Now |
DISTI #
095-725-120-024
|
TME | Cable, SMP female,both sides, angled,straight, 0.61m Min Qty: 1 | 0 |
|
$43.7400 / $62.5000 | RFQ |
DISTI #
AMR095-725-120-024
|
Interstate Connecting Components | SMP RIGHT ANGLE PLUG TO SMP ST | 0 |
|
Buy Now | |
DISTI #
095-725-120-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$35.5800 / $39.3000 | Buy Now |
DISTI #
54157.1
|
TestEquity LLC | Amphenol RF 095-725-120-024 RF Cable, SMP Rt Angle Plug to SMP Straight Plug, Hand Formable, 24" L, 50 Ohm | 0 |
|
$43.1500 | Buy Now |