Part Details for 095-725-128-006 by Amphenol Corporation
Overview of 095-725-128-006 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-128-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-725-128-006
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to 90° SMPM Plug, T-Flex 405, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 095-725-128-006) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-725-128-006
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to 90° SMPM Plug, T-Flex 405, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 095-725-128-006) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$42.4250 / $56.9160 | Buy Now |
DISTI #
62AK2170
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to 90° SMPM Plug, T-Flex 405, 50 ohm, 6 ", 152.4 mm - Bulk (Alt: 62AK2170) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$51.6400 / $64.4600 | Buy Now |
DISTI #
523-095-725-128-006
|
Mouser Electronics | RF Cable Assemblies SMPM Right Angle Plug to SMPM Straight Plug Tflex 405 50 Ohm 6 inches | 0 |
|
$48.3900 / $61.8400 | Order Now |
DISTI #
95-725-128-006
|
TTI | RF Cable Assemblies FLCA SMPM - SMPM RP-SP 6.0" pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.1600 / $49.0600 | Buy Now |