Part Details for 095-820-182M500 by Amphenol Corporation
Overview of 095-820-182M500 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-820-182M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-820-182M500
|
Avnet Americas | RF Cable Assembly, AUTOMATE, Type A Mini-FAKRA Quad Jack to Quad Jack, TFC302LL, 5 m - Bag (Alt: 095-820-182M500) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$65.3875 / $86.2730 | Buy Now |
DISTI #
095-820-182M500
|
Avnet Americas | RF Cable Assembly, AUTOMATE, Type A Mini-FAKRA Quad Jack to Quad Jack, TFC302LL, 5 m - Bag (Alt: 095-820-182M500) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
60AK4138
|
Avnet Americas | RF Cable Assembly, AUTOMATE, Type A Mini-FAKRA Quad Jack to Quad Jack, TFC302LL, 5 m - Bulk (Alt: 60AK4138) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$88.1600 / $96.5700 | Buy Now |
DISTI #
523-095820182M500
|
Mouser Electronics | RF Cable Assemblies CA MINI FAKRA 4SJ-4SJ 5.0M RoHS: Compliant | 0 |
|
$88.9300 / $99.3700 | Order Now |
DISTI #
95-820-182M500
|
TTI | RF Cable Assemblies CA MINI FAKRA 4SJ-4SJ 5.0M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$87.1800 / $97.4100 | Buy Now |
DISTI #
095-820-182M500
|
Avnet Americas | RF Cable Assembly, AUTOMATE, Type A Mini-FAKRA Quad Jack to Quad Jack, TFC302LL, 5 m - Bag (Alt: 095-820-182M500) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-820-182M500
|
Avnet Americas | RF Cable Assembly, AUTOMATE, Type A Mini-FAKRA Quad Jack to Quad Jack, TFC302LL, 5 m - Bag (Alt: 095-820-182M500) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$65.3875 / $86.2730 | Buy Now |
DISTI #
60AK4138
|
Avnet Americas | RF Cable Assembly, AUTOMATE, Type A Mini-FAKRA Quad Jack to Quad Jack, TFC302LL, 5 m - Bulk (Alt: 60AK4138) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$88.1600 / $96.5700 | Buy Now |