Part Details for 095-820-196M20L by Amphenol RF
Overview of 095-820-196M20L by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-820-196M20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8225
|
Newark | Cbl Assy, Fakra Jack-R/A Tnc Plug, 65.6 , Connector To Connector:Fakra Jack To 90° Tnc Plug, Coaxial Cable Type:Lmr-195, Impedance:50Ohm, Cable Length - Imperial:65.6Ft, Cable Length - Metric:20M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-820-196M20L Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.7800 / $136.1000 | Buy Now |
DISTI #
115-095-820-196M20L-ND
|
DigiKey | CBL ASSY TNC-FAKRA III PL-JK 20M Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$138.7740 | Buy Now |
DISTI #
AMR095-820-196M20L
|
Heilind Electronics | FAKRA STRAIGHT JACK TO TNC RIG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$112.2100 / $233.9000 | Buy Now | |
DISTI #
AMR095-820-196M20L
|
Interstate Connecting Components | FAKRA STRAIGHT JACK TO TNC RIG | 0 |
|
Buy Now |