Part Details for 095-850-157-048 by Amphenol RF
Overview of 095-850-157-048 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-157-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6152
|
Newark | 1.0-2.3 Straight Plug To Hd-Bnc Straight Plug B1694A 75 Ohm 48 Inches (1219 Mm) |Amphenol Rf 095-850-157-048 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2600 / $41.3000 | Buy Now |
DISTI #
095-850-157-048-ND
|
DigiKey | CBL ASSY 1.0/2.3-HDBNC PLG-PL 4' Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1476 | Buy Now |
DISTI #
70727853
|
RS | Cable Assy, BNC Plug to Push-Pull Plug on Belden 1694A, 48 inches | Amphenol RF 095-850-157-048 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$48.0500 | RFQ |
DISTI #
AMR095-850-157-048
|
Heilind Electronics | 1.0-2.3 STRAIGHT PLUG TO HD-BN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1694A 48 inches RoHS: Compliant | 0 |
|
$34.0900 / $49.4600 | Buy Now |
DISTI #
AMR095-850-157-048
|
Interstate Connecting Components | 1.0-2.3 STRAIGHT PLUG TO HD-BN | 0 |
|
Buy Now | |
DISTI #
54287.1
|
TestEquity LLC | Amphenol RF 095-850-157-048 RF Cable, 1.0-2.3 Straight Plug to HD-BNC Straight Plug, Belden 1694A, 48" L, 75 Ohm | 0 |
|
$35.4200 | Buy Now |