Part Details for 095-850-164M200 by Amphenol RF
Overview of 095-850-164M200 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-164M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6273
|
Newark | Bnc Straight Plug To Bnc Straight Plug B1855A 75 Ohm 2 M (78.74 Inches) |Amphenol Rf 095-850-164M200 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6700 / $31.2500 | Buy Now |
DISTI #
95-850-164M200-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 6.6' Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.8227 | Buy Now |
DISTI #
70727752
|
RS | BNC Straight Plug to BNC Straight Plug on Belden 1855A, 2.00 Meters | Amphenol RF 095-850-164M200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$36.3100 | RFQ |
DISTI #
AMR095-850-164M200
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on Belden 1855A 2.00 Meters RoHS: Compliant | 1 Factory Stock |
|
$18.8300 / $33.5300 | Buy Now |
DISTI #
AMR095-850-164M200
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
|
Master Electronics | BNC Straight Plug to BNC Straight Plug on Belden 1855A 2.00 Meters RoHS: Compliant | 1 Factory Stock |
|
$18.8300 / $33.5300 | Buy Now |
DISTI #
54395.1
|
TestEquity LLC | Amphenol RF 095-850-164M200 RF Cable, BNC Straight Plug to BNC Straight Plug, Belden 1855A, 2m L, 75 Ohm | 0 |
|
$26.8100 | Buy Now |