Part Details for 095-850-166M100 by Amphenol RF
Overview of 095-850-166M100 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-166M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2355-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
192 In Stock |
|
$15.2298 / $21.1800 | Buy Now |
DISTI #
70727698
|
RS | BNC Straight Plug to BNC Straight Plug on Belden 1694A, 1.00 Meters | Amphenol RF 095-850-166M100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.3900 | RFQ |
DISTI #
AMR095-850-166M100
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on Belden 1694A 1.00 Meters RoHS: Compliant | 0 |
|
$16.2600 / $28.9800 | Buy Now |
DISTI #
095-850-166M100
|
TME | BNC,both sides, Belden 1694A, Cable: coaxial, 1m, male, male Min Qty: 1 | 0 |
|
$23.5100 / $33.5900 | RFQ |