Part Details for 095-850-186-900 by Amphenol RF
Overview of 095-850-186-900 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-186-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC4496
|
Newark | Bnc Straight Plug To Bnc Straight Plug On Belden 4794R, 900 Inches Rohs Compliant: Yes |Amphenol Rf 095-850-186-900 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$439.4300 / $452.4500 | Buy Now |
DISTI #
095-850-186-900-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 75' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$440.5316 | Buy Now |
DISTI #
AMR095-850-186-900
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$411.3300 / $1,150.8800 | Buy Now |
DISTI #
49579009
|
Verical | Cable Assembly Belden 4794R 22.86m BNC to BNC M-M Bag Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$465.0000 | Buy Now |
DISTI #
AMR095-850-186-900
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
095-850-186-900
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$398.3700 / $417.3100 | Buy Now |
DISTI #
54460.1
|
TestEquity LLC | Amphenol RF 095-850-186-900 RF Cable, BNC Straight Plug to BNC Straight Plug, Belden 4794R, 900" L, 75 Ohm | 0 |
|
$524.6900 | Buy Now |