Part Details for 095-850-188M025 by Amphenol RF
Overview of 095-850-188M025 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-188M025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7000
|
Newark | Rf Coax, Hd Bnc Plug-Hd Bnc Plug, 250Mm, Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Hd-Bnc Straight Plug, Coaxial Cable Type:Belden 4855R, Impedance:75Ohm, Cable Length - Imperial:9.9", Cable Length - Metric:250Mm Rohs Compliant: Yes |Amphenol Rf 095-850-188M025 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$36.4300 / $38.1100 | Buy Now |
DISTI #
ARF2686-ND
|
DigiKey | CBL ASSY HD-BNC PLUG-PLUG 9.843" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
36 In Stock |
|
$36.7758 / $47.0100 | Buy Now |
DISTI #
V99:2348_17677327
|
Arrow Electronics | Cable Assembly Belden 4855R 0.25m HD-BNC to HD-BNC M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1729 | Americas - 5 |
|
$5.9370 | Buy Now |
DISTI #
71675882
|
RS | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 4855R, 0.25 meters | Amphenol RF 095-850-188M025 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$43.6700 / $49.6100 | RFQ |
DISTI #
AMR095-850-188M025
|
Heilind Electronics | HD-BNC STRAIGHT PLUG TO HD-BNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 4855R 12G Optimized 0.25 meters RoHS: Compliant | 0 |
|
$38.3400 / $55.6300 | Buy Now |
DISTI #
095-850-188M025
|
TME | Cable, 75Ω, BNC HD męski male,both sides, straight, 0.25m Min Qty: 1 | 0 |
|
$40.4100 / $57.7400 | RFQ |
DISTI #
AMR095-850-188M025
|
Interstate Connecting Components | HD-BNC STRAIGHT PLUG TO HD-BNC | 0 |
|
Buy Now | |
DISTI #
095-850-188M025
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$34.6400 / $36.3100 | Buy Now |
DISTI #
54488.1
|
TestEquity LLC | Amphenol RF 095-850-188M025 RF Cable, HD-BNC Straight Plug to HD-BNC Straight Plug, Belden 4855R, 250mm L, 75 Ohm | 0 |
|
$45.6400 | Buy Now |