Part Details for 095-850-188M075 by Amphenol RF
Overview of 095-850-188M075 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-188M075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7002
|
Newark | Rf Coax, Hd Bnc Plug-Hd Bnc Plug, 750Mm, Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Hd-Bnc Straight Plug, Coaxial Cable Type:Belden 4855R, Impedance:75Ohm, Cable Length - Imperial:29.6", Cable Length - Metric:750Mm Rohs Compliant: Yes |Amphenol Rf 095-850-188M075 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1900 / $49.7900 | Buy Now |
DISTI #
ARF2690-ND
|
DigiKey | CBL ASSY HD-BNC PLUG-PLUG 29.53" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.4444 / $55.1500 | Buy Now |
DISTI #
V99:2348_17677350
|
Arrow Electronics | Cable Assembly Belden 4855R 0.75m HD-BNC to HD-BNC M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1729 | Americas - 25 |
|
$13.1800 | Buy Now |
DISTI #
71675884
|
RS | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 4855R, 0.75 meters | Amphenol RF 095-850-188M075 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$51.7000 / $56.2000 | RFQ |
DISTI #
AMR095-850-188M075
|
Heilind Electronics | HD-BNC STRAIGHT PLUG TO HD-BNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 4855R 12G Optimized 0.75 meters RoHS: Compliant | 0 |
|
$43.4900 / $63.1000 | Buy Now |
DISTI #
095-850-188M075
|
TME | Cable, 75Ω, BNC HD męski male,both sides, straight, 0.75m Min Qty: 1 | 0 |
|
$45.4600 / $64.9400 | RFQ |
DISTI #
AMR095-850-188M075
|
Interstate Connecting Components | HD-BNC STRAIGHT PLUG TO HD-BNC | 0 |
|
Buy Now | |
DISTI #
095-850-188M075
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$39.2900 / $41.1800 | Buy Now |
DISTI #
54490.1
|
TestEquity LLC | Amphenol RF 095-850-188M075 RF Cable, HD-BNC Straight Plug to HD-BNC Straight Plug, Belden 4855R, 750mm L, 75 Ohm | 0 |
|
$54.6700 | Buy Now |