Part Details for 095-850-189-048 by Amphenol RF
Overview of 095-850-189-048 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-189-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7011
|
Newark | Rf Coax, Bnc Plug-Hd Bnc Plug, 1.22M, Connector Type A:Bnc Straight Plug, Connector Type B:Hd-Bnc Straight Plug, Coaxial Cable Type:Belden 4855R, Impedance:75Ohm, Cable Length - Imperial:48", Cable Length - Metric:1.22M Rohs Compliant: Yes |Amphenol Rf 095-850-189-048 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4400 / $48.5500 | Buy Now |
DISTI #
095-850-189-048-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23 In Stock |
|
$38.9951 / $49.8400 | Buy Now |
DISTI #
71675893
|
RS | HD-BNC Straight Plug to BNC Straight Plug on Belden 4855R, 48 inches | Amphenol RF 095-850-189-048 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.6700 / $51.8100 | RFQ |
DISTI #
AMR095-850-189-048
|
Heilind Electronics | BNC STRAIGHT PLUG TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to BNC Straight Plug on Belden 4855R 12G Optimized 48 inches RoHS: Compliant | 1 Factory Stock |
|
$40.0800 / $58.1500 | Buy Now |
DISTI #
095-850-189-048
|
TME | BNC,BNC HD, Belden 4855R, Cable: coaxial, 1.219m, male, male Min Qty: 1 | 0 |
|
$42.1300 / $60.1900 | RFQ |
DISTI #
AMR095-850-189-048
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-189-048
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$36.2000 / $37.9400 | Buy Now |
|
Master Electronics | HD-BNC Straight Plug to BNC Straight Plug on Belden 4855R 12G Optimized 48 inches RoHS: Compliant | 1 Factory Stock |
|
$40.0800 / $58.1500 | Buy Now |
DISTI #
54499.1
|
TestEquity LLC | Amphenol RF 095-850-189-048 RF Cable, BNC Straight Plug to HD-BNC Straight Plug, Belden 4855R, 48" L, 75 Ohm | 0 |
|
$47.4800 | Buy Now |