Part Details for 095-850-206-012 by Amphenol RF
Overview of 095-850-206-012 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-206-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8907
|
Newark | Coax Cable, Bnc Bhd Jack-Mmcx Plug, 12", Connector To Connector:Bnc Bulkhead Jack To Mmcx Straight Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-850-206-012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$17.4600 / $22.2800 | Buy Now |
DISTI #
ARF3209-ND
|
DigiKey | CBL ASSY BNC-MMCX JACK-PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.8602 / $22.0600 | Buy Now |
DISTI #
V99:2348_22681042
|
Arrow Electronics | Cable Assembly Coaxial 0.305m BNC to MMCX F-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1844 | Americas - 11 |
|
$0.8293 / $3.2792 | Buy Now |
DISTI #
AMR095-850-206-012
|
Heilind Electronics | BNC STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 In Stock |
|
$14.9600 / $19.8000 | Buy Now |
DISTI #
095-850-206-012
|
TME | Cable, BNC female,MMCX male, straight, 0.305m, female, male Min Qty: 1 | 0 |
|
$16.1000 / $23.0100 | RFQ |
DISTI #
AMR095-850-206-012
|
Interstate Connecting Components | BNC STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
095-850-206-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$14.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 In Stock |
|
$14.9600 / $19.8000 | Buy Now |
DISTI #
54592.1
|
TestEquity LLC | Amphenol RF 095-850-206-012 RF Cable, BNC Straight Bulkhead Jack to MMCX Straight Plug, RG-174, 12" L, 50 Ohm | 0 |
|
$20.7900 | Buy Now |