Part Details for 095-850-210-100 by Amphenol RF
Overview of 095-850-210-100 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-210-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7795
|
Newark | Amc Right Angle Plug To Bnc Straight Bulkhead Jack Rg-178 50 Ohm 100 Mm (3.93 Inches) |Amphenol Rf 095-850-210-100 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3400 / $29.6900 | Buy Now |
DISTI #
3937-095-850-210-100-ND
|
DigiKey | CBL ASSY U.FL-BNC JCK-PLG 3.937" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$36.0004 / $47.0188 | Buy Now |
DISTI #
ARF3428-ND
|
DigiKey | CBL ASSY U.FL-BNC JCK-PLG 3.937" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$24.5712 / $33.1800 | Buy Now |
DISTI #
AMR095-850-210-100
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Coaxial 0.1m AMC to BNC M-F Bag RoHS: Compliant |
50 In Stock 75 Factory Stock |
|
$21.7800 / $32.9900 | Buy Now |
DISTI #
81051131
|
Verical | Cable Assembly Coaxial 0.1m AMC to BNC M-F Bag Min Qty: 2 Package Multiple: 1 Date Code: 1923 | Americas - 48 |
|
$42.8870 | Buy Now |
DISTI #
095-850-210-100
|
TME | Cable, 50Ω, AMC female,BNC female, angled,straight, 0.1m Min Qty: 1 | 0 |
|
$25.6200 / $36.6000 | RFQ |
DISTI #
AMR095-850-210-100
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO BNC ST | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Jack to AMC Plug RG-179 Cable Min Qty: 25 | 50 |
|
$19.8000 / $25.8600 | Buy Now |
DISTI #
095-850-210-100
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$21.1000 / $23.2100 | Buy Now |