Part Details for 095-850-216-006 by Amphenol RF
Overview of 095-850-216-006 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-216-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6492
|
Newark | Rf Cable Assy, Hd Bnc Plug-Bnc Jack, 6", Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Jack, Coaxial Cable Type:Belden 4694R, Impedance:75Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm Rohs Compliant: Yes |Amphenol Rf 095-850-216-006 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6900 / $37.1200 | Buy Now |
DISTI #
095-850-216-006-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLUG 6" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.4272 | Buy Now |
DISTI #
AMR095-850-216-006
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.6400 / $44.4500 | Buy Now |
DISTI #
095-850-216-006
|
TME | BNC,BNC HD, Belden 4694R, Cable: coaxial, 0.153m, female, male Min Qty: 1 | 0 |
|
$32.2200 / $46.0300 | RFQ |
DISTI #
AMR095-850-216-006
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-216-006
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$26.1200 / $29.0100 | Buy Now |
DISTI #
54646.1
|
TestEquity LLC | Amphenol RF 095-850-216-006 RF Cable, BNC Straight Jack to HD-BNC Straight Plug, Belden 4694R, 6" L, 75 Ohm | 0 |
|
$37.4800 | Buy Now |