Part Details for 095-850-216-024 by Amphenol RF
Overview of 095-850-216-024 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-216-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6495
|
Newark | Rf Cable Assy, Hd Bnc Plug-Bnc Jack, 24", Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Jack, Coaxial Cable Type:Belden 4694R, Impedance:75Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm Rohs Compliant: Yes |Amphenol Rf 095-850-216-024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$8.7200 | Buy Now |
DISTI #
ARF3355-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
27 In Stock |
|
$33.6079 / $45.3800 | Buy Now |
DISTI #
V99:2348_22962994
|
Arrow Electronics | Cable Assembly Belden 4694R 0.609m HD-BNC to BNC M-F Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1909 | Americas - 25 |
|
$10.8940 | Buy Now |
DISTI #
AMR095-850-216-024
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$35.8900 / $52.0700 | Buy Now |
DISTI #
56526951
|
Verical | Cable Assembly Belden 4694R 0.609m HD-BNC to BNC M-F Bag Min Qty: 6 Package Multiple: 1 | Americas - 12 |
|
$13.3130 | Buy Now |
DISTI #
AMR095-850-216-024
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-216-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$30.6200 / $33.9900 | Buy Now |
DISTI #
3219204
|
element14 Asia-Pacific | RF CABLE ASSY, HD BNC PLUG-BNC JACK, 24" RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$35.6286 / $48.1038 | Buy Now |
DISTI #
3219204
|
Farnell | RF CABLE ASSY, HD BNC PLUG-BNC JACK, 24" RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 6 Days Container: Each | 12 |
|
$39.7539 / $42.5038 | Buy Now |