Part Details for 095-850-216M20L by Amphenol RF
Overview of 095-850-216M20L by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-216M20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6514
|
Newark | Rf Cable Assy, Hd Bnc Plug-Bnc Jack, 65.6Ft, Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Jack, Coaxial Cable Type:Belden 4694R, Impedance:75Ohm, Cable Length - Imperial:65.6Ft, Cable Length - Metric:20M Rohs Compliant: Yes |Amphenol Rf 095-850-216M20L Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$251.3100 / $258.7500 | Buy Now |
DISTI #
095-850-216M20L-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLUG 20M Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$251.9356 | Buy Now |
DISTI #
AMR095-850-216M20L
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$228.0300 / $621.6100 | Buy Now |
DISTI #
AMR095-850-216M20L
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$228.0300 / $621.6100 | Buy Now |
DISTI #
54669.1
|
TestEquity LLC | Amphenol RF 095-850-216M20L RF Cable, BNC Straight Jack to HD-BNC Straight Plug, Belden 4694R, 20m L, 75 Ohm | 0 |
|
$308.2500 | Buy Now |