Part Details for 095-850-226-024 by Amphenol RF
Overview of 095-850-226-024 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-226-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3814
|
Newark | Rf Cable, Tnc Plug-Tnc Plug, 24", Connector To Connector:Tnc Plug To Tnc Plug, Coaxial Cable Type:Lmr-400, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-226-024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$31.1600 | Buy Now |
DISTI #
115-095-850-226-024-ND
|
DigiKey | CBL ASSY TNC PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
8 In Stock |
|
$23.7443 / $32.0600 | Buy Now |
DISTI #
V99:2348_24787700
|
Arrow Electronics | Cable Assembly Coaxial 0.61m TNC to TNC PL-PL Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2039 | Americas - 25 |
|
$16.2700 / $22.0712 | Buy Now |
DISTI #
72074515
|
RS | Cable, TNC Straight Plug to TNC Straight Plug Times LMR-400 24 in Length 50 Ohms | Amphenol RF 095-850-226-024 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7900 / $45.3600 | RFQ |
DISTI #
AMR095-850-226-024
|
Heilind Electronics | TNC STRAIGHT PLUG TO TNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.8500 / $52.0200 | Buy Now |
DISTI #
AMR095-850-226-024
|
Interstate Connecting Components | TNC STRAIGHT PLUG TO TNC STRAI | 0 |
|
Buy Now | |
DISTI #
095-850-226-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$29.4000 / $33.9500 | Buy Now |
DISTI #
54764.1
|
TestEquity LLC | Amphenol RF 095-850-226-024 RF Cable, TNC Straight Plug to TNC Straight Plug, Times LMR-400, 24" L, 50 Ohm | 0 |
|
$41.8400 | Buy Now |