Part Details for 095-850-229-012 by Amphenol RF
Overview of 095-850-229-012 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-229-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3840
|
Newark | Rf Cable, Tnc Rp Plug-Plug, 12", Connector To Connector:Tnc Rp Plug To Tnc Rp Plug, Coaxial Cable Type:Lmr-400, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-229-012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$7.3000 | Buy Now |
DISTI #
115-095-850-229-012-ND
|
DigiKey | CBL ASSY RPTNC JACK TO JACK 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
4 In Stock |
|
$21.1876 / $28.6100 | Buy Now |
DISTI #
72074541
|
RS | Cable, RP-TNC Straight Plug to RP-TNC Straight Plug ,LMR-400 12 in Len,50 Ohms | Amphenol RF 095-850-229-012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.0200 / $38.5400 | RFQ |
DISTI #
AMR095-850-229-012
|
Heilind Electronics | RP-TNC STRAIGHT PLUG TO RP-TNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.4600 / $44.2000 | Buy Now |
DISTI #
AMR095-850-229-012
|
Interstate Connecting Components | RP-TNC STRAIGHT PLUG TO RP-TNC | 0 |
|
Buy Now | |
DISTI #
095-850-229-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$25.0100 / $28.8500 | Buy Now |
DISTI #
54790.1
|
TestEquity LLC | Amphenol RF 095-850-229-012 RF Cable, RP-TNC Straight Plug to RP-TNC Straight Plug, Times LMR-400, 12" L, 50 Ohm | 0 |
|
$35.5700 | Buy Now |