Part Details for 095-850-246-048 by Amphenol RF
Overview of 095-850-246-048 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-246-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH2852
|
Newark | Rf Cord, Bnc Bhd Jack-Sma Plug, 48", Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:48", Cable Length - Metric:1.2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-246-048 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0100 / $25.7800 | Buy Now |
DISTI #
115-095-850-246-048-ND
|
DigiKey | CBL ASSY BNC-SMA JACK-PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
20 In Stock |
|
$21.3328 / $28.8100 | Buy Now |
DISTI #
V99:2348_24324610
|
Arrow Electronics | BNC Straight Jack to SMA Straight Plug Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2025 | Americas - 25 |
|
$9.3000 / $12.7591 | Buy Now |
DISTI #
71938529
|
RS | Cable, BNC Bulkhead Straight Jack to SMA Straight Plug on RG-58 Cable, 48 inche | Amphenol RF 095-850-246-048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$25.6400 / $28.8100 | Buy Now |
DISTI #
AMR095-850-246-048
|
Heilind Electronics | BNC STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Jack to SMA Straight Plug Cable Assembly RoHS: Compliant | 0 |
|
$16.1000 / $27.6700 | Buy Now |
DISTI #
095-850-246-048
|
TME | Cable, 50Ω, BNC female,SMA male, straight, 1.219m Min Qty: 1 | 0 |
|
$22.4300 / $32.0400 | RFQ |
DISTI #
AMR095-850-246-048
|
Interstate Connecting Components | BNC STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Bulkhead Straight Jack to SMA Straig Min Qty: 25 | 17 |
|
$561.2500 / $4,325.0000 | Buy Now |
DISTI #
095-850-246-048
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$17.4400 / $20.1500 | Buy Now |