Part Details for 095-850-249M200 by Amphenol RF
Overview of 095-850-249M200 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-249M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH6680
|
Newark | Rf Cable, Bnc Plug-Sma Plug, 6.6Ft, Connector To Connector:Bnc Plug To Sma Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-249M200 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1200 / $31.7700 | Buy Now |
DISTI #
115-095-850-249M200-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 6.6' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
3 In Stock |
|
$26.2848 / $35.4900 | Buy Now |
DISTI #
AMR095-850-249M200
|
Heilind Electronics | BNC STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$19.9100 / $34.1000 | Buy Now |
DISTI #
095-850-249M200
|
TME | BNC,SMA, RG174, Cable: coaxial, 2m, male, male, straight, straight Min Qty: 1 | 0 |
|
$27.6700 / $39.5200 | RFQ |
DISTI #
AMR095-850-249M200
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$19.9100 / $34.1000 | Buy Now |
DISTI #
54926.1
|
TestEquity LLC | Amphenol RF 095-850-249M200 RF Cable, BNC Straight Plug to SMA Straight Plug, RG-174, 2m L, 50 Ohm | 0 |
|
$30.2600 | Buy Now |