Part Details for 095-850-250M200 by Amphenol RF
Overview of 095-850-250M200 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-250M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH6689
|
Newark | Rf Cable, Bnc Plug-Sma Plug, 6.6Ft, Connector To Connector:Bnc Plug To Sma Plug, Coaxial Cable Type:Rg316Db, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-250M200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$37.4400 / $47.0500 | Buy Now |
DISTI #
115-095-850-250M200-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 6.6' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
50 In Stock |
|
$33.9264 / $45.8100 | Buy Now |
DISTI #
72066363
|
RS | RF Cable, BNC Str Pl to SMA Str Pl RG-174 50 Ohm 1 Meter | Amphenol RF 095-850-250M200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$66.4300 | RFQ |
DISTI #
AMR095-850-250M200
|
Heilind Electronics | BNC STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$29.8500 / $51.0800 | Buy Now |
DISTI #
095-850-250M200
|
TME | BNC,SMA, RG316 Double Shield, Cable: coaxial, 2m, male, male Min Qty: 1 | 0 |
|
$41.4500 / $59.2100 | RFQ |
DISTI #
AMR095-850-250M200
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
3549593
|
element14 Asia-Pacific | RF CABLE, BNC PLUG-SMA PLUG, 6.6FT RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$38.3165 / $43.9234 | Buy Now |
DISTI #
3549593
|
Farnell | RF CABLE, BNC PLUG-SMA PLUG, 6.6FT RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 5 Days Container: Each | 31 |
|
$36.5061 / $46.2195 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$29.8500 / $51.0800 | Buy Now |