-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ3628
|
Newark | Rf Cable, Bnc Plug-Jack, 36", Connector To Connector:Bnc Plug To Bnc Jack, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-254-036 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$9.8500 | Buy Now |
DISTI #
115-095-850-254-036-ND
|
DigiKey | CBL ASSY BNC JACK TO PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
21 In Stock |
|
$29.8322 / $40.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.1500 / $54.2700 | Buy Now |
DISTI #
67376744
|
Verical | Cable Assembly Coaxial 0.914m BNC to BNC PL-F Bag Min Qty: 6 Package Multiple: 1 | Americas - 23 |
|
$15.0382 | Buy Now |
DISTI #
095-850-254-036
|
TME | Cable, 50Ω, BNC male,BNC female, straight, 0.914m Min Qty: 1 | 0 |
|
$42.7900 / $61.1300 | RFQ |
DISTI #
095-850-254-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$33.7500 / $38.9600 | Buy Now |
DISTI #
54961.1
|
TestEquity LLC | Amphenol RF 095-850-254-036 RF Cable, BNC Straight Plug to BNC Straight Jack, RG-142, 36" L, 50 Ohm | 0 |
|
$48.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy