Part Details for 095-850-268M20L by Amphenol RF
Overview of 095-850-268M20L by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-268M20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9867
|
Newark | Rf Cable, R/A Bnc Plug-Bnc Jack, 787.4", Connector To Connector:90° Bnc Plug To Bnc Jack, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:787.4", Cable Length - Metric:20M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-268M20L Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.2400 / $80.3400 | Buy Now |
DISTI #
115-095-850-268M20L-ND
|
DigiKey | CBL ASSY BNC JACK TO PLUG 20M Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$78.5224 | Buy Now |
DISTI #
72292572
|
RS | RFCableAssembly, BNC, Right, Angle, Plug, to, BNC, Straight, Jack, RG-58,20,Meter,50,Ohm | Amphenol RF 095-850-268M20L RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$89.0200 / $106.8100 | RFQ |
DISTI #
AMR095-850-268M20L
|
Heilind Electronics | BNC RIGHT ANGLE PLUG TO BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$63.4900 / $132.3500 | Buy Now |
DISTI #
AMR095-850-268M20L
|
Interstate Connecting Components | BNC RIGHT ANGLE PLUG TO BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-268M20L
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$57.5600 / $66.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$63.4900 / $132.3500 | Buy Now |
DISTI #
55076.1
|
TestEquity LLC | Amphenol RF 095-850-268M20L RF Cable, BNC Rt Angle Plug to BNC Straight Jack, RG-58, 20m L, 50 Ohm | 0 |
|
$81.9200 | Buy Now |