Part Details for 095-850-268M300 by Amphenol Corporation
Overview of 095-850-268M300 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-268M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-268M300
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° BNC Plug to BNC Jack, RG58, 50 ohm, 118.11 ", 3 m - Bag (Alt: 095-850-268M300) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-850-268M300
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° BNC Plug to BNC Jack, RG58, 50 ohm, 118.11 ", 3 m - Bag (Alt: 095-850-268M300) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$19.7375 / $30.9845 | Buy Now |
DISTI #
31AJ9870
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° BNC Plug to BNC Jack, RG58, 50 ohm, 118.11 ", 3 m - Bulk (Alt: 31AJ9870) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 15 Partner Stock |
|
$23.8100 / $29.3600 | Buy Now |
DISTI #
523-095850268M300
|
Mouser Electronics | RF Cable Assemblies BNC RA Pl to BNC Str Jk RG-58 3m RoHS: Compliant | 43 |
|
$20.6900 / $25.0100 | Buy Now |
DISTI #
095-850-268M300
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° BNC Plug to BNC Jack, RG58, 50 ohm, 118.11 ", 3 m - Bag (Alt: 095-850-268M300) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$19.7375 / $30.9845 | Buy Now |
DISTI #
095-850-268M300
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° BNC Plug to BNC Jack, RG58, 50 ohm, 118.11 ", 3 m - Bag (Alt: 095-850-268M300) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
31AJ9870
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° BNC Plug to BNC Jack, RG58, 50 ohm, 118.11 ", 3 m - Bulk (Alt: 31AJ9870) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 15 Partner Stock |
|
$23.8100 / $29.3600 | Buy Now |